Filter Your Search
1 - 10 of 2,860 results
Select Parts | Part Number |
---|
|
PTC10LV10-502A2020
Amphenol Piher
|
||
|
PTC10LV10-101A2020
Amphenol Piher
|
||
|
PTC10LV10501A2020
Amphenol Piher
|
||
|
PTC10LV10203A2020
Amphenol Piher
|
||
|
PTC10LV10202A2020
Amphenol Piher
|
||
|
PTC10LV10502A2020
Amphenol Piher
|
||
|
PTC10LV10504A2020
Amphenol Piher
|
||
|
PTC10MV11-103A2020
Amphenol Piher
|
||
|
PTC10KV10-253A2020
Amphenol Piher
|
||
|
PTC10LV10-503A2020
Amphenol Piher
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistance Law |
Resistor Type
|
Technology |
Actuator Type
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Actuator Orientation
|
Construction
|
Ganging Number
|
Number of Terminals
|
Number of Turns |
Package Shape
|
Packing Method
|
Rotational Angle
|
Terminal Shape
|
Lead Length
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Package Description
|
ECCN Code
|
HTS Code
|
Yes | Active | 5 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | PIHER | ||||
Yes | Active | 100 Ω | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | PIHER | ||||
Yes | Active | 500 Ω | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | RADIAL LEADED | EAR99 | 8533.40.80.50 | ||
Yes | Active | 20 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.50 | |||
Yes | Active | 2 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | RADIAL LEADED | EAR99 | 8533.40.80.50 | ||
Yes | Active | 5 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | RADIAL LEADED | EAR99 | 8533.40.80.50 | ||
Yes | Active | 500 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | 8533.40.80.50 | ||||
Yes | Active | 10 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | Bulk | 220 deg | FLAT | 3.3 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | PIHER | |||||
Yes | Active | 25 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | ||||||
Yes | Active | 50 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | PIHER |
|
PTC10LV10-502A2020
Amphenol Piher
|
$0.4396 | Yes | Active | 5 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | PIHER | |||||
|
PTC10LV10-101A2020
Amphenol Piher
|
$0.5080 | Yes | Active | 100 Ω | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | PIHER | |||||
|
PTC10LV10501A2020
Amphenol Piher
|
$0.7420 | Yes | Active | 500 Ω | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | RADIAL LEADED | EAR99 | 8533.40.80.50 | |||
|
PTC10LV10203A2020
Amphenol Piher
|
$0.7420 | Yes | Active | 20 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.50 | ||||
|
PTC10LV10202A2020
Amphenol Piher
|
$0.7420 | Yes | Active | 2 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | RADIAL LEADED | EAR99 | 8533.40.80.50 | |||
|
PTC10LV10502A2020
Amphenol Piher
|
$0.7420 | Yes | Active | 5 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | compliant | RADIAL LEADED | EAR99 | 8533.40.80.50 | |||
|
PTC10LV10504A2020
Amphenol Piher
|
$0.7420 | Yes | Active | 500 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | EAR99 | 8533.40.80.50 | |||||
|
PTC10MV11-103A2020
Amphenol Piher
|
$0.8867 | Yes | Active | 10 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | Bulk | 220 deg | FLAT | 3.3 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | PIHER | ||||||
|
PTC10KV10-253A2020
Amphenol Piher
|
$1.0263 | Yes | Active | 25 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | |||||||
|
PTC10LV10-503A2020
Amphenol Piher
|
$1.0605 | Yes | Active | 50 kΩ | 20 % | 330 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SCREW | 70 °C | NO | 200 V | 90 °C | -40 °C | VERTICAL | Circular | 1 | 3 | 1 | Bulk | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | unknown | PIHER |