Filter Your Search
1 - 10 of 31 results
|
PTC200NF-1001-FB522W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | NO | 1 kΩ | CERAMIC | TEMPERATURE SENSOR,RTD,NICKEL IRON | TCR VALUE IS 5150PPM | e3 | 260 °C | -55 °C | THROUGH HOLE MOUNT | CYLINDRICAL | Matte Tin (Sn) | WIRE | 17.1 mm | 4.32 mm | RCD COMPONENTS INC | ROHS COMPLIANT, 2 PIN | compliant | |||||||||||||||||
|
PTC200PT1000.5%
RCD Components Inc
|
Check for Price | Obsolete | 100 Ω | METAL ALLOY | 3850 ppm/°C | 100 °C | -55 °C | 2 | Radial | RCD COMPONENTS INC | compliant | EAR99 | 4.32 mm | 17.1 mm | FIXED RESISTOR | PTC | 0.5 % | |||||||||||||||||||||
|
PTC200PT-4000-BB392
RCD Components Inc
|
Check for Price | Active | NO | 4 kΩ | TEMPERATURE SENSOR,RTD,PLATINUM | 500 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 17.1 mm | 4.32 mm | RCD COMPONENTS INC | RADIAL LEADED | compliant | |||||||||||||||||||||||
|
PTC200N
RCD Components Inc
|
Check for Price | Active | NO | 200 OHMS AT 0 DEG CEL | 300 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | RCD COMPONENTS INC | compliant | EAR99 | PTC THERMISTOR | 8533.40.80.70 | WIRE | TEMPERATURE SENSING | ||||||||||||||||||||||
|
PTC200NF-1001-DB522Q
RCD Components Inc
|
Check for Price | No | No | Active | NO | 1 kΩ | CERAMIC | TEMPERATURE SENSOR,RTD,NICKEL IRON | TCR VALUE IS 5150PPM | e0 | 260 °C | -55 °C | THROUGH HOLE MOUNT | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | 17.1 mm | 4.32 mm | RCD COMPONENTS INC | compliant | ||||||||||||||||||
|
PTC200NF-1001-CB522
RCD Components Inc
|
Check for Price | Active | NO | 1 kΩ | TEMPERATURE SENSOR,RTD,NICKEL IRON | 260 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 17.1 mm | 4.32 mm | RCD COMPONENTS INC | RADIAL LEADED | compliant | |||||||||||||||||||||||
|
PTC200NF-1001-DB522
RCD Components Inc
|
Check for Price | Active | NO | 1 kΩ | TEMPERATURE SENSOR,RTD,NICKEL IRON | 260 °C | -55 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 17.1 mm | 4.32 mm | RCD COMPONENTS INC | RADIAL LEADED | compliant | |||||||||||||||||||||||
|
PTC200PT-4000-CB392Q
RCD Components Inc
|
Check for Price | No | No | Active | NO | 400 Ω | CERAMIC | TEMPERATURE SENSOR,RTD,PLATINUM | TCR VALUE IS 3850PPM | e0 | 500 °C | -55 °C | THROUGH HOLE MOUNT | CYLINDRICAL | TIN LEAD | WIRE | 17.1 mm | 4.32 mm | RCD COMPONENTS INC | compliant | ||||||||||||||||||
|
PTC200NF-1001-CB522W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | NO | 1 kΩ | CERAMIC | TEMPERATURE SENSOR,RTD,NICKEL IRON | TCR VALUE IS 5150PPM | e3 | 260 °C | -55 °C | THROUGH HOLE MOUNT | CYLINDRICAL | Matte Tin (Sn) | WIRE | 17.1 mm | 4.32 mm | RCD COMPONENTS INC | ROHS COMPLIANT, 2 PIN | compliant | |||||||||||||||||
|
PTC200NF-1001-BB522Q
RCD Components Inc
|
Check for Price | No | No | Active | NO | 1 kΩ | CERAMIC | TEMPERATURE SENSOR,RTD,NICKEL IRON | TCR VALUE IS 5150PPM | e0 | 260 °C | -55 °C | THROUGH HOLE MOUNT | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | 17.1 mm | 4.32 mm | RCD COMPONENTS INC | compliant |