Filter Your Search
1 - 2 of 2 results
|
PT7M8202B12TA5EX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 1.8 V | 1.2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.224 V | 1.176 V | 2 % | R-PDSO-G5 | e3 | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | PERICOM SEMICONDUCTOR CORP | SOIC | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
PT7M8202B12TA5EX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5.5 V | 1.8 V | 1.2 V | 1 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.0072 % | 1 | 1.224 V | 1.176 V | 2 % | R-PDSO-G5 | e3 | 1 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | DIODES INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated |