Filter Your Search
1 - 10 of 17 results
|
PT7M7823LTAEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 4.5 V | 5.5 V | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.25 mm | PERICOM SEMICONDUCTOR CORP | LSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PT7M7823LTAE
Pericom Technology Inc
|
Check for Price | Transferred | PERICOM TECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
PT7M7823LTAE
Diodes Incorporated
|
Check for Price | Yes | Active | 5 V | 4.5 V | 5.5 V | +3.08V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3.08V; MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PT7M7823LTAEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 36 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | DIODES INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PT7M7823LT
Pericom Technology Inc
|
Check for Price | Obsolete | 5 V | 50 µA | YES | VOLTAGE SUPERVISOR/RESET IC | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | PERICOM TECHNOLOGY INC | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
PT7M7823LTA
Diodes Incorporated
|
Check for Price | No | Active | 5 V | 4.5 V | 5.5 V | +4.38V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.38V; MANUAL RESET INPUT | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PT7M7823LTA
Pericom Technology Inc
|
Check for Price | Transferred | PERICOM TECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
PT7M7823LDE
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 5 V | 4.5 V | 5.5 V | +4.38V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-XUUC-N9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | PERICOM SEMICONDUCTOR CORP | DIE, | compliant | EAR99 | 8542.39.00.01 | DIE | 9 | ||||||||||||
|
PT7M7823LT
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 50 µA | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | PERICOM SEMICONDUCTOR CORP | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
PT7M7823LTA
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 5 V | 4.5 V | 5.5 V | +4.38V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | PERICOM SEMICONDUCTOR CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 6 |