Filter Your Search
1 - 2 of 2 results
|
PT7C4363PE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 1.3 V | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 7.62 mm | 9.2 mm | PERICOM SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||
|
PT7C4363PE
Pericom Technology Inc
|
Check for Price | Yes | Obsolete | 32 kHz | NO | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 1.3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | PERICOM TECHNOLOGY INC | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 8 |