Filter Your Search
1 - 3 of 3 results
|
PT65101L254
APEM Inc
|
$4.7893 | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.08 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | SCREW DRIVER | O-RING Si RUBBER ACTUATOR SEAL | 1.5VA@24VDC | .4A@24VDC | ON-OFF | 100 MΩ | e3 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NYLON | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | PHOSPHOR BRONZE | 36 deg | THERMOPLASTIC | TUBE | 6 | MOLDED | WAVE | NO | Tin (Sn) | BRASS | SOLDER | SOLVENT | 6.5 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | |||||
|
PT65101L254
Hartmann Codier GmbH
|
Check for Price | Yes | Transferred | 400 mA | 24 V | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .4A@24VAC | .4A@24VDC | 400 mA | 24 V | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 6.8 mm | 10 mm | 10 mm | HARTMANN CODIER GMBH | compliant | EAR99 | 8536.50.90.20 | Hartmann Codier GmbH | ||||||||||||||||||||||||
|
PT65101L254
PTR Messtechnik GmbH & Co KG
|
Check for Price | Yes | Active | 400 mA | 24 V | 1 | 10 | BINARY CODED DECIMAL | LATCHED | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .4A@24VAC | .4A@24VDC | 400 mA | 24 V | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 6.8 mm | 10 mm | 10 mm | PTR HARTMANN GMBH | compliant |