Filter Your Search
1 - 1 of 1 results
|
PT4711C
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 15 V | 75 V | 36 V | 13.5 V | 16.5 V | 1.5 A | 2 | YES | YES | ADDITIONAL -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 45 W | R-MSMA-G21 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 21 | METAL | SMSIP21H,1.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | MODULE | METAL, SMD-21 | 21 | not_compliant | EAR99 |