Filter Your Search
1 - 2 of 2 results
|
PT4105A
Power Trends Inc
|
Check for Price | No | Transferred | 24 V | 12 V | 40 V | 18 V | 1.25 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 % | 1 | THERMAL | HYBRID | INDUSTRIAL | 15 W | R-XDIP-T6 | e0 | Not Qualified | UL | 85 °C | -40 °C | 6 | UNSPECIFIED | DIP | DIP22,1.5 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | POWER TRENDS INC | THROUGH-HOLE PACK, 6 PIN | unknown | |||||||||
|
PT4105A
Texas Instruments
|
Check for Price | Yes | Obsolete | 24 V | 12 V | 40 V | 18 V | 11.76 V | 12.24 V | 1.25 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-X6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,1.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | TEXAS INSTRUMENTS INC | ROHS COMPLIANT PACKAGE-6 | compliant | MODULE | 6 | EAR99 |