Filter Your Search
1 - 4 of 4 results
|
PT400R-1500HM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 µH | 180 mΩ | 15 % | NO | 1 kHz | 4.7 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 640 µm | 12.7 mm | 35.56 mm | 38.1 mm | 15.24 mm | API DELEVAN | compliant | |||||||
|
PT400R-1500
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 µH | 180 mΩ | 15 % | NO | 1 kHz | 4.7 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 640 µm | 12.7 mm | 12.7 mm | 38.1 mm | 15.24 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||
|
PT400R-1500-HM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 µH | 180 mΩ | 15 % | NO | 1 kHz | 4.7 A | IRON | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 640 µm | 12.7 mm | 35.56 mm | 38.1 mm | 15.24 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | API Delevan | ||||
|
PT400R-1500-VM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 400 µH | 180 mΩ | 15 % | NO | 1 kHz | 4.7 A | IRON | POWER INDUCTOR | 1 | YES | e2 | PCB Mount | 4 | PCB Mount | Bulk | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 1.27 mm | 41.4 mm | 38.1 mm | 20.32 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |