Filter Your Search
1 - 10 of 16 results
|
PT381024
TE Connectivity
|
$15.7331 | Yes | Active | 741 mW | 777 Ω | 10 A | 400 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 18 V | 2.4 V | 24 V | 10A@250VAC | 2500 Vrms | 1200 Vrms | 20 ms | 15 ms | UL; VDE | -40 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 3 FORM C | NO | SOLDER/QUICK CONNECT | 22.5 mm | 30 mm | 28 mm | 28 X 22.5 X 30 | 30 g | TE CONNECTIVITY LTD | compliant | EAR99 | ||||||||||||||||||
|
PT381548
TE Connectivity
|
Check for Price | Active | 1 W | 777 Ω | 10 A | 250 V | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 38.4 V, COIL RELEASE VOLTAGE(AC): 14.4 V | 21 mA | 48 V | 10A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm X 22.4mm X 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
PT381048
TE Connectivity
|
Check for Price | Active | 750 mW | 3.072 kΩ | 10 A | 250 V | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 16 mA | 36 V | 4.8 V | 48 V | 10A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm x 22.4mm x 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
PT381F
Sharp Corp
|
Check for Price | No | Obsolete | e0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Sharp Microelectronics | 35 V | SINGLE | 1 µA | YES | 70 µA | 1 | PHOTO DARLINGTON | 860 nm | ROUND | 3 mm | |||||||||||||||||||||||||||||||||||||
|
PT381615
TE Connectivity
|
Check for Price | Active | 1 W | 4.845 kΩ | 10 A | 250 V | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 92 V, COIL RELEASE VOLTAGE(AC): 34.5 V | 9 mA | 115 V | 10A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm X 22.4mm X 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
PT381060
TE Connectivity
|
Check for Price | Active | 750 mW | 4.845 kΩ | 10 A | 250 V | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 45 V | 6 V | 60 V | 10A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm x 22.4mm x 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
PT381110
TE Connectivity
|
Check for Price | Active | 750 mW | 16.133 kΩ | 10 A | 250 V | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 7 mA | 82.5 V | 11 V | 110 V | 10A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm x 22.4mm x 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
PT381560
TE Connectivity
|
Check for Price | Active | 1 W | 1.306 kΩ | 10 A | 250 V | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 48 V, COIL RELEASE VOLTAGE(AC): 18 V | 17 mA | 60 V | 10A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm X 22.4mm X 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
PT381524
TE Connectivity
|
Check for Price | Active | 1 W | 192 Ω | 10 A | 250 V | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 42 mA | 24 V | 10A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm X 22.4mm X 29mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
PT381012
TE Connectivity
|
Check for Price | Active | 750 mW | 192 Ω | 10 A | 250 V | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 63 mA | 9 V | 1.2 V | 12 V | 10A@250VAC | 20 ms | 15 ms | UL; VDE | -45 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 22.4 mm | 29 mm | 28 mm | 28mm x 22.4mm x 29mm | TE CONNECTIVITY LTD | unknown | EAR99 |