Filter Your Search
1 - 1 of 1 results
|
PT220024
TE Connectivity
|
Check for Price | Yes | Active | 741 mW | 777 Ω | 12 A | 400 V | 12 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 18 V | 2.4 V | 24 V | 12A@250VAC | 2500 Vrms | 1200 Vrms | 20 ms | 15 ms | UL; VDE | -40 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 22.5 mm | 29 mm | 28 mm | 28 X 22.5 X 29 | 30 g | TE CONNECTIVITY LTD | compliant | EAR99 |