Parametric results for: psf45272k740byek under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: psf45272k740byek
Select parts from the table below to compare.
Compare
Compare
PSF45272K740BYEK
Vishay Dale
Check for Price Yes Yes Active 2.74 kΩ 0.1 % 250 mW 4527 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C YES 300 V 150 °C -55 °C Rectangular 2 BULK WRAPAROUND 4.24 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC SMT, 4527 unknown EAR99 8533.21.00.30
PSF45272K740BYEK
Vishay Intertechnologies
Check for Price Yes Active 2.74 kΩ 0.1 % 250 mW 4527 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 85 °C YES 300 V 150 °C -55 °C Rectangular 2 BULK WRAPAROUND 4.24 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant