Filter Your Search
1 - 1 of 1 results
|
PSD813F3-90JT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 | 30 MHz | 27 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1 mm | 19.1 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.39.00.01 |