Filter Your Search
1 - 3 of 3 results
|
PSD513B1-C-15L
Waferscale Integration Inc
|
Check for Price | Obsolete | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128K X 8 REPROGRAMMABLE EPROM; GENERAL P... more | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | WAFERSCALE INTEGRATION INC | CERAMIC, LDCC-68 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PSD513B1-C-15L
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 25 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | STMICROELECTRONICS | CERAMIC, LDCC-68 | not_compliant | EAR99 | 8542.39.00.01 | QFN | 68 | |||
|
ZPSD513B1-C-15L
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 25 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | STMICROELECTRONICS | CERAMIC, LDCC-68 | not_compliant | EAR99 | 8542.39.00.01 | QFN | 68 |