Filter Your Search
1 - 1 of 1 results
|
PSD-15A-12
Mean Well
|
$4.6326 | Yes | Active | 12 V | 12 V | 18 V | 9.2 V | 11.76 V | 12.24 V | 1.25 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 67 % | 1 % | 1 % | 1 | OVERLOAD, OVER VOLTAGE | 0.03535 Vrms | HYBRID | 15 W | 2.525 s | R-XXMA-X | CE,EAC, EN, UKCA | 60 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 49 mm | 94 mm | 25 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |