Filter Your Search
1 - 1 of 1 results
|
PSC-9612
Altech Corporation
|
Check for Price | Obsolete | 115 V | 12 V | 264 V | 85 V | 5.2 V | 15.25 V | 7.5 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 83 % | 1 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; OVER LOAD | 0.04242 Vrms | HYBRID | 90 W | 1 s | R-XXMA-X | UL, EN, NEC, EN, BS | 70 °C | -20 °C | EN 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 100 mm | 92 mm | ALTECH CORP | unknown | Altech |