Filter Your Search
1 - 10 of 69 results
|
PSC366-7IR
Bel Power Solutions
|
$374.2760 | Yes | No | Transferred | 80 V | 36 V | 144 V | 44 V | 35.78 V | 36.22 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | R-MSMA-D11 | e0 | Not Qualified | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | POWER-ONE INC | Module-11 | compliant | Bel Power Solutions | ||||||||||||||
|
PSC366-7IRLPD
Bel Fuse
|
Check for Price | No | Obsolete | 36 V | 144 V | 44 V | 38.88 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 216 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||
|
PSC366-7IRD
Bel Power Solutions
|
Check for Price | No | No | Transferred | 80 V | 36 V | 144 V | 44 V | 35.78 V | 36.22 V | 6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 96 % | 0.833 % | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 130 ms | R-MSMA-D11 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | 32.2 mm | 151 mm | POWER-ONE INC | , | compliant | EAR99 | |||||
|
PSC366-7IRL
Bel Fuse
|
Check for Price | No | Active | 80 V | 36 V | 144 V | 44 V | 38.88 V | 6 A | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 96 % | 0.833 % | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 216 W | 130 ms | R-XXMA-X | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 32.2 mm | 151 mm | BEL FUSE INC | unknown | EAR99 | |||||||
|
PSC366-7IRPCD
Bel Fuse
|
Check for Price | No | Obsolete | 80 V | 36 V | 144 V | 44 V | 38.88 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 216 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||
|
PSC366-7IRLD
Bel Fuse
|
Check for Price | No | Obsolete | 36 V | 144 V | 44 V | 38.88 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 216 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -25 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||
|
PSC366-7IR9LCD
Bel Fuse
|
Check for Price | No | Obsolete | 36 V | 144 V | 44 V | 38.88 V | 1 | NO | YES | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 216 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||||||||||
|
PSC366-7IRCD
Bel Power Solutions
|
Check for Price | No | No | Transferred | 80 V | 36 V | 144 V | 44 V | 35.78 V | 36.22 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | R-MSMA-D11 | e0 | Not Qualified | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||
|
PSC366-7IRD
Bel Fuse
|
Check for Price | No | Active | 80 V | 36 V | 144 V | 44 V | 35.78 V | 36.22 V | 6 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 96 % | 0.833 % | 0.5 % | 1 | HYBRID | COMMERCIAL EXTENDED | 216 W | 130 ms | R-MSMA-D11 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -25 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | 32.2 mm | 151 mm | BEL FUSE INC | unknown | EAR99 | ||||||
|
PSC366-7IR9PD
Bel Power Solutions
|
Check for Price | No | Transferred | 36 V | 144 V | 44 V | 38.88 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 | CURRENT; INPUT LOW VOLTAGE | HYBRID | OTHER | R-XSIP-D9 | Not Qualified | UL; SEV | 71 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | SOLDER LUG | SINGLE | MELCHER | , | unknown | EAR99 |