Filter Your Search
1 - 5 of 5 results
|
PSA481-9IR
Bel Power Solutions
|
$158.6200 | No | Transferred | 80 V | 48 V | 144 V | 58 V | 51.84 V | 1 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 0.3 % | 0.3 % | 1 | HYBRID | OTHER | 48 W | R-MDMA-P6 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 50.2 mm | 70.2 mm | POWER-ONE INC | Module-6 | compliant | Bel Power Solutions | |||||||
|
PSA481-9IRY
Bel Power Solutions
|
Check for Price | No | Obsolete | 80 V | 48 V | 144 V | 58 V | 47.71 V | 48.29 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.208 % | 1 | OTHER | 48 W | R-MDMA-D6 | Not Qualified | 71 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | SOLDER LUG | DUAL | MELCHER | , | unknown | EAR99 | ||||||||||||||||
|
PSA481-9IRY
Bel Fuse
|
Check for Price | No | Not Recommended | 80 V | 48 V | 144 V | 58 V | 51.84 V | 1 A | 1 | NO | NO | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 0.3 % | 0.3 % | 1 | HYBRID | OTHER | 48 W | R-MDMA-P6 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 50.2 mm | 70.2 mm | BEL FUSE INC | unknown | EAR99 | ||||||||
|
PSA481-9IR
Bel Fuse
|
Check for Price | No | Not Recommended | 80 V | 48 V | 144 V | 58 V | 51.84 V | 1 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 0.3 % | 0.3 % | 1 | HYBRID | OTHER | 48 W | R-MDMA-P6 | e0 | Not Qualified | UL, CSA, EN, CE | 71 °C | -40 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 50.2 mm | 70.2 mm | BEL FUSE INC | Module-6 | not_compliant | EAR99 | |||||||
|
PSA481-9IRG
Bel Fuse
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | , | compliant | EAR99 |