Filter Your Search
1 - 5 of 5 results
|
PS9611L-E4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 mA | 3.75 kV | 10 MBps | WITH SIGNAL PROCESSING CIRCUIT, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e1 | 85 °C | -40 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | RENESAS ELECTRONICS CORP | SURFACE MOUNT, PLASTIC, DIP-8 | unknown | 8541.40.80.00 | IC Outputs | |||
|
PS9611L-E4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 30 mA | 3.75 kV | 10 MBps | WITH SIGNAL PROCESSING CIRCUIT, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | IC Outputs | |||||
|
PS9611L-E4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 30 mA | 3.75 kV | 10 MBps | WITH SIGNAL PROCESSING CIRCUIT, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e1 | 85 °C | -40 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | SURFACE MOUNT, PLASTIC, DIP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
PS9611L-E4
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 30 mA | 3.75 kV | 10 MBps | WITH SIGNAL PROCESSING CIRCUIT, UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | IC Outputs | |||||
|
PS9611L-E4
NEC Electronics Group
|
Check for Price | No | Obsolete | 30 mA | 1 | 3.75 kV | 10 MBps | UL RECOGNIZED, WITH SIGNAL PROCESSING CIRCUIT | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | NEC ELECTRONICS CORP | SURFACE MOUNT, PLASTIC PACKAGE-8 | compliant | 8541.40.80.00 | IC Outputs |