Parametric results for: ps9552 under Optocoupler

Filter Your Search

1 - 10 of 35 results

|
-
Manufacturer Part Number: ps9552
Select parts from the table below to compare.
Compare
Compare
PS9552-V
NEC Electronics Group
Check for Price No No Obsolete 16 mA 5 kV UL RECOGNIZED, VDE APPROVED SINGLE TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -40 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS CORP SURFACE MOUNT PACKAGE-8 compliant 8541.40.80.00 Transistor Outputs
PS9552L3-E3
NEC Electronics Group
Check for Price No No Obsolete 16 mA 5 kV UL RECOGNIZED SINGLE TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -40 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS CORP LEAD FREE, SURFACE MOUNT PACKAGE-8 compliant 8541.40.80.00 Transistor Outputs
PS9552-AX
NEC Electronics Group
Check for Price Yes Yes Obsolete 16 mA 5 kV UL RECOGNIZED SINGLE TRANSISTOR OUTPUT OPTOCOUPLER e4 100 °C -40 °C 1 Nickel/Palladium/Gold (Ni/Pd/Au) NEC ELECTRONICS CORP SURFACE MOUNT PACKAGE-8 compliant 8541.40.80.00 Transistor Outputs
PS9552L1-V
NEC Electronics Group
Check for Price No No Obsolete 16 mA 5 kV UL RECOGNIZED, VDE APPROVED SINGLE TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -40 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS CORP PLASTIC, DIP-8 compliant 8541.40.80.00 Transistor Outputs
PS9552L3
NEC Electronics Group
Check for Price No No Obsolete 16 mA 5 kV UL RECOGNIZED SINGLE TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -40 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS CORP SURFACE MOUNT PACKAGE-8 compliant 8541.40.80.00 Transistor Outputs
PS9552L1-AX
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 30 V 16 mA NO THROUGH HOLE MOUNT 1.13 kV 0.0005 ps 300 mW 100 °C -40 °C 1 RENESAS ELECTRONICS CORP unknown 8541.40.80.00 IC Outputs Renesas Electronics
PS9552L3-V-AX
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 30 V 16 mA YES SURFACE MOUNT 1.13 kV 0.0005 ps 300 mW 100 °C -40 °C 1 RENESAS ELECTRONICS CORP compliant 8541.40.80.00 IC Outputs
PS9552L2-E3-AX
NEC Electronics Group
Check for Price Yes Yes Obsolete 16 mA 5 kV UL RECOGNIZED SINGLE TRANSISTOR OUTPUT OPTOCOUPLER e4 100 °C -40 °C 1 Nickel/Palladium/Gold (Ni/Pd/Au) NEC ELECTRONICS CORP LEAD FREE, SURFACE MOUNT PACKAGE-8 compliant 8541.40.80.00 Transistor Outputs
PS9552L2-V
NEC Electronics Group
Check for Price No No Obsolete 16 mA 5 kV UL RECOGNIZED, VDE APPROVED SINGLE TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -40 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS CORP SURFACE MOUNT PACKAGE-8 compliant 8541.40.80.00 Transistor Outputs
PS9552L3-AX
NEC Electronics Group
Check for Price Yes Yes Obsolete 16 mA 5 kV UL RECOGNIZED SINGLE TRANSISTOR OUTPUT OPTOCOUPLER e4 100 °C -40 °C 1 Nickel/Palladium/Gold (Ni/Pd/Au) NEC ELECTRONICS CORP SURFACE MOUNT PACKAGE-8 compliant 8541.40.80.00 Transistor Outputs