Filter Your Search
1 - 3 of 3 results
|
PS9301L2-E3-AX
NEC Electronics America Inc
|
Check for Price | Transferred | 12 mA | 5 kV | UL RECOGNIZED, WITH SIGNAL PROCESSING CIRCUIT | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e4 | 100 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | LEAD FREE, PLASTIC, SDIP-6 | unknown | IC Outputs | ||||||
|
PS9301L2-E3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 12 mA | 1 | 5 kV | UL RECOGNIZED, WITH SIGNAL PROCESSING CIRCUIT | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e4 | 100 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SDIP-6 | compliant | IC Outputs | 8541.40.80.00 | ||
|
PS9301L2-E3-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 12 mA | 1 | 5 kV | UL RECOGNIZED, WITH SIGNAL PROCESSING CIRCUIT | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e4 | 100 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SDIP-6 | compliant | IC Outputs | 8541.40.80.00 |