Filter Your Search
1 - 10 of 238 results
|
PS9303L2-E3-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 10 mA | 1 | 25 mA | 5 kV | 1 MBps | UL RECOGNIZED, WITH SIGNAL PROCESSING CIRCUIT | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 100 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SDIP-6 | compliant | 8541.40.80.00 | IC Outputs | 15.58 | 2740.58 | 42698.161 | 15.58 | Industrial: -40C to +100C | RoHS 2 (2011/65/EU) | 2010-01-13 | e | ||||||||||||||||||||||||||||
|
PS9301L-E3-V-AX
NEC Electronics Group
|
Check for Price | Transferred | 12 mA | 5 kV | UL RECOGNIZED, VDE APPROVED, WITH SIGNAL PROCESSING CIRCUIT | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e4 | 100 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SDIP-6 | unknown | 8541.40.80.00 | IC Outputs | 15.58 | Industrial: -40C to +100C | UL | ||||||||||||||||||||||||||||||||||||||
|
PS9317L2
Renesas Electronics Corporation
|
Check for Price | No | Active | 5.5 V | 30 mA | YES | SURFACE MOUNT | 5 kV | 10 MBps | 0.0001 ps | 40 mW | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | unknown | 8541.40.80.00 | IC Outputs | 15.58 | 2740.58 | 42698.161 | 15.58 | Industrial: -40C to +85C | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object] | ||||||||||||||||||||||||||||||
|
PS9302L
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 16 mA | 5 kV | WITH SIGNAL PROCESSING CIRCUIT | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 100 °C | -40 °C | 1 | RENESAS ELECTRONICS CORP | LEAD FREE, SDIP-8 | compliant | 8541.40.80.00 | IC Outputs | 15.58 | Industrial: -40C to +100C | RoHS 2 (2011/65/EU) | 2020-01-16 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object] | |||||||||||||||||||||||||||||||||
|
PS9302L-E3-AX
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 mA | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e4 | 100 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SDIP-8 | compliant | 8541.40.80.00 | IC Outputs | 15.58 | Industrial: -40C to +100C | RoHS 2 (2011/65/EU) | 2010-01-13 | e | UL | ||||||||||||||||||||||||||||||||||
|
PS9317L2-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 20 mA | 1 | 25 mA | 5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | NEC ELECTRONICS CORP | LEAD FREE, SDIP-6 | compliant | 8541.40.80.00 | IC Outputs | 15.58 | 2740.58 | 42698.161 | 15.58 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | 2010-01-13 | e | ||||||||||||||||||||||||||||
|
PS9301L2-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 30 V | 25 mA | YES | SURFACE MOUNT | 5 kV | 0.0007 ps | 250 mW | 100 °C | -40 °C | 1 | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | IC Outputs | 15.58 | Industrial: -40C to +100C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object] | ||||||||||||||||||||||||||||||||||
|
PS93-31
Torotel Products Inc
|
Check for Price | Obsolete | 1 | NO | 125 °C | -55 °C | 2 | Toroidal | TOROTEL PRODUCTS INC | unknown | 8504.50.80.00 | 3.7 | Military: -55C to +125C | DRC Conflict Free Undeterminable | Conflict Minerals Statement | EAR99 | IRON | 160 Ω | 1 H | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 22.733 mm | 12.319 mm | DISK PACKAGE | NO | RADIAL | WIRE | 1 kHz | 1 % | ||||||||||||||||||||||||||||||
|
PS9302L-E3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 mA | 5 kV | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e4 | 100 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SDIP-8 | compliant | 8541.40.80.00 | IC Outputs | 15.58 | Industrial: -40C to +100C | RoHS 2 (2011/65/EU) | 2010-06-18 | e | UL | DRC Conflict Free Undeterminable | Conflict Minerals Statement | [object Object] | ||||||||||||||||||||||||||||||
|
PS93-19
Torotel Products Inc
|
Check for Price | Obsolete | 1 | NO | 125 °C | -55 °C | 2 | Toroidal | TOROTEL PRODUCTS INC | unknown | 8504.50.80.00 | 3.7 | Military: -55C to +125C | DRC Conflict Free Undeterminable | Conflict Minerals Statement | EAR99 | IRON | 16.8 Ω | 120 mH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 22.733 mm | 12.319 mm | DISK PACKAGE | NO | RADIAL | WIRE | 1 kHz | 1 % |