Filter Your Search
1 - 10 of 28 results
|
PS9214-F4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | e6 | 85 °C | -40 °C | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | LEAD FREE, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | UL RECOGNIZED | SINGLE | 10 MBps | 30 mA | 2.5 kV | 1 | 25 mA | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | |||||||
|
PS9214-V-F3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | e6 | 85 °C | -40 °C | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | LEAD FREE, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | VDE APPROVED | SINGLE | 10 MBps | 30 mA | 2.5 kV | 1 | 25 mA | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | |||||||
|
PS9214-AX
NEC Electronics Group
|
Check for Price | Yes | Obsolete | e4 | 85 °C | -40 °C | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | UL RECOGNIZED | SINGLE | 10 MBps | 30 mA | 2.5 kV | 1 | 25 mA | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | ||||||||
|
PS9214-V-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | e6 | 85 °C | -40 °C | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | LEAD FREE, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | VDE APPROVED | SINGLE | 10 MBps | 30 mA | 2.5 kV | 1 | 25 mA | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | ||||||||
|
PS9214-V-F3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | e4 | 85 °C | -40 °C | Nickel/Palladium/Gold (Ni/Pd/Au) | RENESAS ELECTRONICS CORP | LEAD FREE, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 MBps | 30 mA | 2.5 kV | 1 | 25 mA | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | |||||||
|
PS9214-F3-AX
NEC Electronics Group
|
Check for Price | Yes | Obsolete | e4 | 85 °C | -40 °C | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | UL RECOGNIZED | SINGLE | 10 MBps | 30 mA | 2.5 kV | 1 | 25 mA | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | ||||||||
|
PS9214-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | 85 °C | -40 °C | RENESAS ELECTRONICS CORP | unknown | IC Outputs | 30 mA | 2.5 kV | 1 | LOGIC IC OUTPUT OPTOCOUPLER | SURFACE MOUNT | 40 mW | 0.0001 ps | 5.5 V | ||||||||||||
|
PS9214-F4-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | e4 | 85 °C | -40 °C | Nickel/Palladium/Gold (Ni/Pd/Au) | RENESAS ELECTRONICS CORP | LEAD FREE, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | UL RECOGNIZED | SINGLE | 10 MBps | 30 mA | 2.5 kV | 1 | 25 mA | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | |||||||
|
PS9214-F4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | e6 | 85 °C | -40 °C | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | LEAD FREE, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | UL RECOGNIZED | SINGLE | 10 MBps | 30 mA | 2.5 kV | 1 | 25 mA | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | ||||||||
|
PS9214-V-F4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Transferred | 85 °C | -40 °C | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, SOP-5 | unknown | IC Outputs | VDE APPROVED | SINGLE | 10 MBps | 30 mA | 2.5 kV | 1 | 25 mA | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V |