Filter Your Search
1 - 7 of 7 results
|
PS9113-F4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 15 mA | 3.75 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e6 | 100 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | |||
|
PS9113-F4
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 25 mA | 15 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, SOP-5 | compliant | IC Outputs | |||||
|
PS9113-F4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 25 mA | 15 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e6 | 100 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | LEAD FREE, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | |||
|
PS9113-F4-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 25 mA | 15 mA | 3.75 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 100 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | |||
|
PS9113-F4
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 25 mA | 15 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, SOP-5 | compliant | 8541.40.80.00 | IC Outputs | |||
|
PS9113-F4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 25 mA | 15 mA | 2.5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e6 | 100 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, SOP-5 | compliant | IC Outputs | |||||
|
PS9113-F4-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | 15 mA | 3.75 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 100 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | SOP-5 | compliant | 8541.40.80.00 | IC Outputs |