Filter Your Search
1 - 10 of 36 results
|
PS85-102R-P1GF
Nidec Copal Electronics Corporation
|
Check for Price | Active | 2 ms | 14.5 Psi | -14.5 Psi | 3 % | COMPOUND | SUS 316L | PRESSURE SENSOR, PRESSURE SWITCH | PNP | IP65, PORT DIAMETER=13.2 MM, PORT HEIGHT=22 MM | 20 mA | G3/8 | 30 V | 10.8 V | 80 °C | -20 °C | CYLINDRICAL | CABLE | 27 mm | 35.2 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||
|
PS85-103R-P1GF
Nidec Copal Electronics Corporation
|
Check for Price | Active | 2 ms | 145.03 Psi | -14.5 Psi | 3 % | COMPOUND | SUS 316L | PRESSURE SENSOR, PRESSURE SWITCH | PNP | IP65, PORT DIAMETER=13.2 MM, PORT HEIGHT=22 MM | 20 mA | G3/8 | 30 V | 10.8 V | 80 °C | -20 °C | CYLINDRICAL | CABLE | 27 mm | 35.2 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||
|
PS85-102R-N2G2
Nidec Copal Electronics Corporation
|
Check for Price | Active | 2 ms | 14.5 Psi | -14.5 Psi | 3 % | COMPOUND | SUS 316L | PRESSURE SENSOR, PRESSURE SWITCH | NPN | IP65, PORT HEIGHT=21 MM | 20 mA | G1/4 WITH M5 FEMALE SCREW | 30 V | 10.8 V | 80 °C | -20 °C | CYLINDRICAL | CABLE | 27 mm | 35.2 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||
|
PS85-102A-N2R2
Nidec Copal Electronics Corporation
|
Check for Price | Active | 2 ms | 14.5 Psi | 3 % | ABSOLUTE | SUS 316L | PRESSURE SENSOR, PRESSURE SWITCH | NPN | IP65, PORT HEIGHT=21.8 MM | 20 mA | R1/4 WITH M5 FEMALE SCREW | 30 V | 10.8 V | 80 °C | -20 °C | CYLINDRICAL | CABLE | 27 mm | 35.2 mm | NIDEC COPAL ELECTRONICS CORP | unknown | |||
|
PS85-102A-P2GF
Nidec Copal Electronics Corporation
|
Check for Price | Active | 2 ms | 14.5 Psi | 3 % | ABSOLUTE | SUS 316L | PRESSURE SENSOR, PRESSURE SWITCH | PNP | IP65, PORT DIAMETER=13.2 MM, PORT HEIGHT=22 MM | 20 mA | G3/8 | 30 V | 10.8 V | 80 °C | -20 °C | CYLINDRICAL | CABLE | 27 mm | 35.2 mm | NIDEC COPAL ELECTRONICS CORP | unknown | |||
|
PS85-102A-N2G2
Nidec Copal Electronics Corporation
|
Check for Price | Active | 2 ms | 14.5 Psi | 3 % | ABSOLUTE | SUS 316L | PRESSURE SENSOR, PRESSURE SWITCH | NPN | IP65, PORT HEIGHT=21 MM | 20 mA | G1/4 WITH M5 FEMALE SCREW | 30 V | 10.8 V | 80 °C | -20 °C | CYLINDRICAL | CABLE | 27 mm | 35.2 mm | NIDEC COPAL ELECTRONICS CORP | unknown | |||
|
PS85-103R-P2GF
Nidec Copal Electronics Corporation
|
Check for Price | Active | 2 ms | 145.03 Psi | -14.5 Psi | 3 % | COMPOUND | SUS 316L | PRESSURE SENSOR, PRESSURE SWITCH | PNP | IP65, PORT DIAMETER=13.2 MM, PORT HEIGHT=22 MM | 20 mA | G3/8 | 30 V | 10.8 V | 80 °C | -20 °C | CYLINDRICAL | CABLE | 27 mm | 35.2 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||
|
PS85-102R-N2GF
Nidec Copal Electronics Corporation
|
Check for Price | Active | 2 ms | 14.5 Psi | -14.5 Psi | 3 % | COMPOUND | SUS 316L | PRESSURE SENSOR, PRESSURE SWITCH | NPN | IP65, PORT DIAMETER=13.2 MM, PORT HEIGHT=22 MM | 20 mA | G3/8 | 30 V | 10.8 V | 80 °C | -20 °C | CYLINDRICAL | CABLE | 27 mm | 35.2 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||
|
PS85-102R-N1G2
Nidec Copal Electronics Corporation
|
Check for Price | Active | 2 ms | 14.5 Psi | -14.5 Psi | 3 % | COMPOUND | SUS 316L | PRESSURE SENSOR, PRESSURE SWITCH | NPN | IP65, PORT HEIGHT=21 MM | 20 mA | G1/4 WITH M5 FEMALE SCREW | 30 V | 10.8 V | 80 °C | -20 °C | CYLINDRICAL | CABLE | 27 mm | 35.2 mm | NIDEC COPAL ELECTRONICS CORP | unknown | ||
|
PS85-102R-N2R2
Nidec Copal Electronics Corporation
|
Check for Price | Active | 2 ms | 14.5 Psi | -14.5 Psi | 3 % | COMPOUND | SUS 316L | PRESSURE SENSOR, PRESSURE SWITCH | NPN | IP65, PORT HEIGHT=21.8 MM | 20 mA | R1/4 WITH M5 FEMALE SCREW | 30 V | 10.8 V | 80 °C | -20 °C | CYLINDRICAL | CABLE | 27 mm | 35.2 mm | NIDEC COPAL ELECTRONICS CORP | unknown |