Filter Your Search
1 - 10 of 28 results
|
TPS7A4518KTTR
Texas Instruments
|
$1.9200 | Yes | Yes | Active | 20 V | 2.3 V | 1.8 V | 300 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.007 % | 0.02 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263 | DDPAK-5 | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||
|
TPS7A4515KTTR
Texas Instruments
|
$1.9200 | Yes | Yes | Active | 20 V | 2.21 V | 1.5 V | 300 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.006 % | 0.018 % | 1 | 1.545 V | 1.447 V | BIPOLAR | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263 | DDPAK-5 | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||
|
TPS7A4525KTTR
Texas Instruments
|
$1.9200 | Yes | Yes | Active | 20 V | 3 V | 2.5 V | 300 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.01 % | 0.03 % | 1 | 2.575 V | 2.412 V | BIPOLAR | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263 | DDPAK-5 | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||
|
TPS7A4501KTTR
Texas Instruments
|
$2.5365 | Yes | Yes | Active | 20 V | 2.1 V | 300 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.003 % | 0.018 % | 1.41 % | 1 | 20 V | 1.5 V | BIPOLAR | 2.98 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263 | DDPAK-5 | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | |||||
|
TPS7A4533KTTR
Texas Instruments
|
$3.0855 | Yes | Yes | Active | 20 V | 3.8 V | 3.3 V | 300 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.01 % | 0.07 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.925 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | TO-263 | DDPAK-5 | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||
|
TPS7A4533DCQT
Texas Instruments
|
$3.0904 | Yes | Yes | Active | 20 V | 3.8 V | 3.3 V | 300 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.01 % | 0.07 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223-5 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||
|
TPS7A4501DCQR
Texas Instruments
|
$3.4814 | Yes | Yes | Active | 20 V | 2.1 V | 300 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.003 % | 0.018 % | 1.41 % | 1 | 20 V | 1.5 V | BIPOLAR | 2.98 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOT-223, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | |||||
|
TPS7A4501DCQT
Texas Instruments
|
$5.1038 | Yes | Yes | Active | 20 V | 2.1 V | 300 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 20 V | 0.01393 | 0.003 % | 0.018 % | 1.487 % | 1 | 20 V | 1.5 V | 2.98 % | R-PDSO-G6 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | SOT-223-5 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOT-223, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | |||||
|
TPS7A4501HKU/EM
Texas Instruments
|
$378.7341 | Yes | No | Active | 20 V | 2.3 V | 270 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 19.2 V | 1.21 V | 3 % | R-CDFP-F10 | e4 | 100k Rad(Si) V | 10 | CERAMIC, METAL-SEALED COFIRED | HDFP | FL10,.26 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG | TUBE | YES | Nickel/Gold (Ni/Au) | FLAT | 1.27 mm | DUAL | 6.86 mm | 7.02 mm | 2.59 mm | TEXAS INSTRUMENTS INC | HDFP, | not_compliant | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||||||||||||||||||||||
|
TPS7A4501U/EM
Texas Instruments
|
$407.8032 | Yes | No | Active | 20 V | 2.3 V | 270 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 19.2 V | 1.21 V | 3 % | R-GDFP-F10 | e0 | 100k Rad(Si) V | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.24 | RECTANGULAR | FLATPACK | TUBE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.1214 mm | 6.1214 mm | 2.03 mm | TEXAS INSTRUMENTS INC | DFP, | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments |