Filter Your Search
1 - 3 of 3 results
|
PS7142L-1A-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 1.5 kV | TRANSISTOR OUTPUT SSR | 610 mW | 5 ms | 85 °C | -40 °C | 1 | RENESAS ELECTRONICS CORP | unknown | |||||||||||
|
PS7142L-1A-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 20 mA | 200 mA | 1.5 kV | UL RECOGNIZED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | LEAD FREE, SURFACE MOUNT PACKAGE-6 | |||||||||
|
PS7142L-1A-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 200 mA | 1.5 kV | UL RECOGNIZED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | e1 | 85 °C | -40 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | compliant | LEAD FREE, SURFACE MOUNT, DIP-6 | 8541.40.95.00 |