Filter Your Search
1 - 1 of 1 results
|
PS4531CPP
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 75 Ω | 1 Ω | 150 ns | 100 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | -2 V | 4 | 1 | 65 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 25.9 mm | 5.33 mm | 7.62 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |