Parametric results for: ps395aepg under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ps395aepg
Select parts from the table below to compare.
Compare
Compare
PS395AEPG
Pericom Semiconductor Corporation
Check for Price No Obsolete 5 V NO -5 V 35 Ω 500 mΩ 400 ns 400 ns SPST CMOS -8 V -3 V NC 1 8 90 dB SEPARATE OUTPUT 8 V 3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 31.87 mm 5.33 mm 7.62 mm PERICOM SEMICONDUCTOR CORP DIP DIP, DIP24,.3 24 compliant EAR99 8542.39.00.01