Filter Your Search
1 - 2 of 2 results
|
PS392ESEEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 30 Ω | 200 mΩ | 130 ns | 75 ns | SPST | IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY | -8 V | -3 V | 1 | 4 | 65 dB | 8 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PS392ESEE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | -5 V | 30 Ω | 200 mΩ | 130 ns | 75 ns | SPST | IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY | -8 V | -3 V | 1 | 4 | 65 dB | 8 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |