Filter Your Search
1 - 1 of 1 results
|
PS322CUAX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 150 ns | 100 ns | SPST | CMOS | -8 V | -2.7 V | NO/NC | 1 | 2 | 72 dB | SEPARATE OUTPUT | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | PERICOM SEMICONDUCTOR CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 |