Filter Your Search
1 - 2 of 2 results
|
PS320CSAE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 150 ns | 100 ns | SPST | -8 V | -2.7 V | 1 | 2 | 72 dB | 8 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
PS320CSAEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 35 Ω | 300 mΩ | 150 ns | 100 ns | SPST | -8 V | -2.7 V | 1 | 2 | 72 dB | 8 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |