Filter Your Search
1 - 2 of 2 results
|
PS303CUAX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | YES | 175 Ω | 400 ns | 125 ns | SPDT | CAN ALSO OPERATE WITH 5V AND 12V SUPPLY | 1 | 1 | 72 dB | 16 V | 2.7 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | PERICOM SEMICONDUCTOR CORP | MSOP | TSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
PS303CUA
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | YES | 175 Ω | 400 ns | 125 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 5V AND 12V SUPPLY | 1 | 1 | 72 dB | 16 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | PERICOM SEMICONDUCTOR CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 |