Filter Your Search
1 - 10 of 16 results
|
PS2805-1-F3-80
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 50 mA | 2.5 kV | 80 % | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SOP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
PS2805-1-F3-600
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 50 mA | 2.5 kV | 80 % | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SOP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
PS2805-1-F3-600
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 80 % | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SOP-4 | compliant | Transistor Outputs | ||||||||||||||||
|
PS2805-1-F3-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
PS2805-1-F3-N
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 80 % | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, SOP-4 | compliant | Transistor Outputs | ||||||||||||
|
PS2805-1-F3-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs | |||||||||||
|
PS2805-1-F3
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 80 % | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2805-1-F3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 50 mA | 2.5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | TIN BISMUTH | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | ||||||||
|
PS2805-1-F3-XXX
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 80 % | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SOP-4 | compliant | Transistor Outputs | ||||||||||||||||
|
PS2805-1-F3-A
California Eastern Laboratories (CEL)
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 2.5 kV | 80 % | UL APPROVED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | CALIFORNIA EASTERN LABORATORIES | SSOP-4 | compliant | 8541.40.80.00 | Transistor Outputs |