Filter Your Search
1 - 10 of 115 results
|
PS2706-1-F3-A
Renesas Electronics Corporation
|
$0.3938 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 200 mA | 3.75 kV | 2000 % | UL APPROVED | 40 V | SINGLE | 200 % | 400 pA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e6 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | TIN BISMUTH | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | |||
|
PS2706-1-E3-N
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 50 mA | 3.75 kV | 2000 % | UL RECOGNIZED | 40 V | SINGLE | 400 nA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | PLASTIC, SOP-4 | ||||||||||||
|
PS2706-1N
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | 50 mA | 3.75 kV | 400 % | SINGLE | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 1 | CALIFORNIA EASTERN LABORATORIES | compliant | 8541.40.80.00 | Transistor Outputs | SOP, 4 PIN | |||||||||||||||||||
|
PS2706-1-F3-N
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 50 mA | 3.75 kV | 2000 % | UL RECOGNIZED | 40 V | SINGLE | 400 nA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | e0 | 100 °C | -50 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, SOP-4 | ||||||||||
|
PS2706-1-E3-V-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 3.75 kV | 2000 % | VDE APPROVED, UL APPROVED | 40 V | SINGLE | 400 nA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | SOP-4 | ||||||||||||
|
PS2706-1-F3
California Eastern Laboratories (CEL)
|
Check for Price | Obsolete | 50 mA | 3.75 kV | 2000 % | UL RECOGNIZED | 40 V | SINGLE | 400 nA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | CALIFORNIA EASTERN LABORATORIES | unknown | 8541.40.80.00 | Transistor Outputs | PLASTIC, SOP-4 | ||||||||||||||
|
PS2706-1-V-F3-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 3.75 kV | 2000 % | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 400 nA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | LEAD FREE, PLASTIC, SOP-4 | ||||||||||
|
PS2706-1-F3-3400
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 50 mA | 2.5 kV | 200 % | SINGLE | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | SOP-4 | |||||||||||||||||
|
PS2706-1-V-F4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 3.75 kV | 2000 % | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 400 nA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | LEAD FREE, PLASTIC, SOP-4 | ||||||||||||
|
PS2706-1-E4
NEC Electronics Group
|
Check for Price | No | Transferred | 50 mA | 3.75 kV | 2000 % | UL APPROVED | 40 V | SINGLE | 400 nA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, SOP-4 |