Filter Your Search
1 - 6 of 6 results
|
PS2571L-1-V-F3
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 50 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||||||||
|
PS2571L-1-V-F3-D
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SURFACE MOUNT, PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||
|
PS2571L-1-V-F3-D
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 50 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||||||||
|
PS2571L-1-V-F3-A-D
Renesas Electronics Corporation
|
Check for Price | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 40 mA | 5 kV | UL APPROVED, VDE APPROVED | 40 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | RENESAS ELECTRONICS CORP | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||
|
PS2571L-1-V-F3-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 40 mA | 5 kV | 200 % | UL APPROVED, VDE APPROVED | 40 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | RENESAS ELECTRONICS CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||
|
PS2571L1V-F3
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 40 mA | 5 kV | 80 % | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | unknown | Transistor Outputs | 8541.40.80.00 |