Filter Your Search
1 - 10 of 17 results
|
PS2561DL1-1Y-A-Q
Renesas Electronics Corporation
|
Check for Price | Active | 40 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | MAGAZINE | RENESAS ELECTRONICS CORP | HALOGEN AND LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
PS2561DL1-1Y-A/Q
Renesas Electronics Corporation
|
Check for Price | Active | 40 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | MAGAZINE | RENESAS ELECTRONICS CORP | HALOGEN AND LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
PS2561DL1-1Y-A-W
Renesas Electronics Corporation
|
Check for Price | Active | 40 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | MAGAZINE | RENESAS ELECTRONICS CORP | HALOGEN AND LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
PS2561DL1-1Y-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 40 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 160 % | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e6 | 110 °C | -55 °C | 1 | MAGAZINE | TIN BISMUTH | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | |||
|
PS2561DL1-1Y-A/N
Renesas Electronics Corporation
|
Check for Price | Active | 40 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | MAGAZINE | RENESAS ELECTRONICS CORP | HALOGEN AND LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
PS2561DL1-1Y-A-L
NEC Electronics America Inc
|
Check for Price | Obsolete | 40 mA | 5 kV | 200 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | NEC ELECTRONICS AMERICA INC | LEAD FREE, PLASTIC, DIP-4 | unknown | 8541.49.80.00 | Transistor Outputs | ||||||||||||||
|
PS2561DL1-1Y-A/L
Renesas Electronics Corporation
|
Check for Price | Active | 40 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | MAGAZINE | RENESAS ELECTRONICS CORP | HALOGEN AND LEAD FREE, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
PS2561DL1-1Y-A-H
NEC Electronics America Inc
|
Check for Price | Obsolete | 40 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | NEC ELECTRONICS AMERICA INC | LEAD FREE, PLASTIC, DIP-4 | unknown | 8541.49.80.00 | Transistor Outputs | ||||||||||||||
|
PS2561DL1-1Y-A-N
NEC Electronics America Inc
|
Check for Price | Obsolete | 40 mA | 5 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | NEC ELECTRONICS AMERICA INC | LEAD FREE, PLASTIC, DIP-4 | unknown | 8541.49.80.00 | Transistor Outputs | ||||||||||||||
|
PS2561DL1-1Y-A-Q
NEC Electronics America Inc
|
Check for Price | Obsolete | 40 mA | 5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | NEC ELECTRONICS AMERICA INC | LEAD FREE, PLASTIC, DIP-4 | unknown | 8541.49.80.00 | Transistor Outputs |