Parametric results for: ps2561dl-1y-f3-a under Optocoupler

Filter Your Search

1 - 10 of 17 results

|
-
-
Manufacturer Part Number: ps2561dl1yf3a
Select parts from the table below to compare.
Compare
Compare
PS2561DL-1Y-F3-A
Renesas Electronics Corporation
$0.4914 Buy Yes Yes Active 40 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 160 % UL APPROVED 80 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e6 110 °C -55 °C 1 TR, EMBOSSED, 13 INCH Tin/Bismuth (Sn/Bi) RENESAS ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs Renesas Electronics
PS2561DL-1Y-F3-A-N
NEC Electronics America Inc
Check for Price Buy Obsolete 40 mA 5 kV 50 % UL RECOGNIZED 80 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 NEC ELECTRONICS AMERICA INC unknown 8541.49.80.00 Transistor Outputs LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4
PS2561DL-1Y-F3-A/H
Renesas Electronics Corporation
Check for Price Buy Active 40 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 80 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TR, EMBOSSED, 13 INCH RENESAS ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs HALOGEN AND LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
PS2561DL-1Y-F3-A/W
Renesas Electronics Corporation
Check for Price Buy Yes Active 40 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 80 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TR, EMBOSSED, 13 INCH RENESAS ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs HALOGEN AND LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
PS2561DL-1Y-F3-A-Q
Renesas Electronics Corporation
Check for Price Buy Active 40 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 80 V SINGLE 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TR, EMBOSSED, 13 INCH RENESAS ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs HALOGEN AND LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
PS2561DL-1Y-F3-A-W
NEC Electronics America Inc
Check for Price Buy Obsolete 40 mA 5 kV 130 % UL RECOGNIZED 80 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 NEC ELECTRONICS AMERICA INC unknown 8541.49.80.00 Transistor Outputs LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4
PS2561DL-1Y-F3-A
NEC Electronics America Inc
Check for Price Buy Obsolete 40 mA 5 kV 160 % UL RECOGNIZED 80 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 NEC ELECTRONICS AMERICA INC unknown 8541.49.80.00 Transistor Outputs NEC LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4
PS2561DL-1Y-F3-A/Q
Renesas Electronics Corporation
Check for Price Buy Active 40 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 80 V SINGLE 100 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TR, EMBOSSED, 13 INCH RENESAS ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs HALOGEN AND LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
PS2561DL-1Y-F3-A-H
Renesas Electronics Corporation
Check for Price Buy Active 40 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 80 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TR, EMBOSSED, 13 INCH RENESAS ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs HALOGEN AND LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4
PS2561DL-1Y-F3-A-L
Renesas Electronics Corporation
Check for Price Buy Active 40 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 80 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TR, EMBOSSED, 13 INCH RENESAS ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs HALOGEN AND LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4