Filter Your Search
1 - 4 of 4 results
|
PS2533-4-V
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 80 mA | 5 kV | 4000 % | UL RECOGNIZED, VDE APPROVED | 350 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, DIP-16 | compliant | Transistor Outputs | ||||
|
PS2533-4-V-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 80 mA | 5 kV | 4000 % | VDE APPROVED | 350 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 4 | Tin/Silver/Copper (Sn/Ag/Cu) | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-16 | compliant | Transistor Outputs | 8541.40.80.00 | ||
|
PS2533-4-V
NEC Electronics Group
|
Check for Price | No | Obsolete | 80 mA | 5 kV | 4000 % | VDE APPROVED | 350 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 4 | NEC ELECTRONICS CORP | PLASTIC, DIP-16 | compliant | Transistor Outputs | 8541.40.80.00 | |||||
|
PS2533-4-V-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 4000 % | VDE APPROVED | 350 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 4 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-16 | compliant | Transistor Outputs | 8541.40.80.00 |