Filter Your Search
1 - 10 of 61 results
|
PS2532-1-F4-6500
NEC Electronics America Inc
|
Check for Price | Transferred | 80 mA | 5 kV | 1500 % | SINGLE WITH BUILT-IN DIODE AND RESISTOR | DARLINGTON OUTPUT OPTOCOUPLER | 1 | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-4 | unknown | Transistor Outputs | |||||||||||
|
PS2532-1-E4-XXXX
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 5 kV | 1500 % | SINGLE WITH BUILT-IN DIODE AND RESISTOR | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||
|
PS2532-1-F4-1500
NEC Electronics America Inc
|
Check for Price | Transferred | 80 mA | 5 kV | 1500 % | SINGLE WITH BUILT-IN DIODE AND RESISTOR | DARLINGTON OUTPUT OPTOCOUPLER | 1 | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-4 | unknown | Transistor Outputs | |||||||||||
|
PS2532-1-E4-1500
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 5 kV | 1500 % | SINGLE WITH BUILT-IN DIODE AND RESISTOR | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||
|
PS2532-1-F4-1500
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 5 kV | 1500 % | SINGLE WITH BUILT-IN DIODE AND RESISTOR | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||
|
PS2532-1
NEC Electronics America Inc
|
Check for Price | Obsolete | 80 mA | 5 kV | 4000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-4 | unknown | Transistor Outputs | ||||||
|
PS2532-1-E3-1500
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 80 mA | 5 kV | 1500 % | SINGLE WITH BUILT-IN DIODE AND RESISTOR | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | PLASTIC, DIP-4 | compliant | Transistor Outputs | ||||||||
|
PS2532-1
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 5 kV | 4000 % | UL APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | ||
|
PS2532-1-F3-6500
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 5 kV | 1500 % | SINGLE WITH BUILT-IN DIODE AND RESISTOR | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||
|
PS2532-1-V-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 4000 % | VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 400 nA | DARLINGTON OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 |