Filter Your Search
1 - 10 of 53 results
|
PS2525L-1-F4
NEC Electronics Group
|
Check for Price | No | Obsolete | 150 mA | 5 kV | 20 % | UL APPROVED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | GULLWING, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
PS2525L-1-F3-80
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 150 mA | 5 kV | 20 % | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
PS2525L-1-F4-20
NEC Electronics Group
|
Check for Price | No | Transferred | 150 mA | 5 kV | 20 % | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
PS2525L-1
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 150 mA | 5 kV | 20 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ||||||||||
|
PS2525L-1-F4-XX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 150 mA | 5 kV | 20 % | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
PS2525L-1-E4-20
NEC Electronics Group
|
Check for Price | No | Transferred | 150 mA | 5 kV | 20 % | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
PS2525L-1-F3-20
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 150 mA | 5 kV | 20 % | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
PS2525L-1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 mA | 1.7 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 20 % | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2525L-1N-E3
California Eastern Laboratories (CEL)
|
Check for Price | Contact Manufacturer | 150 mA | 5 kV | 33.33 % | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 1 | CALIFORNIA EASTERN LABORATORIES | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||
|
PS2525L-1-F3-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 5 kV | 20 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | SURFACE MOUNT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs |