Filter Your Search
1 - 10 of 11 results
|
PS2525L-1-E3-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 150 mA | 5 kV | 20 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | SURFACE MOUNT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2525L-1-E3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 150 mA | 5 kV | 20 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | RENESAS ELECTRONICS CORP | SURFACE MOUNT, PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||
|
PS2525L-1-E3
NEC Electronics Group
|
Check for Price | No | Obsolete | 150 mA | 5 kV | 20 % | UL APPROVED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | GULLWING, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
PS2525L-1-E3-XX
NEC Electronics Group
|
Check for Price | No | Transferred | 150 mA | 5 kV | 20 % | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
PS2525L-1-E3-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 150 mA | 5 kV | 20 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||
|
PS2525L-1-E3-N
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 150 mA | 5 kV | 20 % | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | DSO-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
PS2525L-1-E3-20
NEC Electronics Group
|
Check for Price | No | Transferred | 150 mA | 5 kV | 20 % | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
PS2525L-1-E3-80
NEC Electronics Group
|
Check for Price | No | Transferred | 150 mA | 5 kV | 20 % | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
PS2525L-1-E3
California Eastern Laboratories (CEL)
|
Check for Price | Obsolete | 150 mA | 5 kV | 20 % | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | CALIFORNIA EASTERN LABORATORIES | GULL-WING, PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
PS2525L-1-E3
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 150 mA | 5 kV | 20 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs |