Filter Your Search
1 - 10 of 71 results
|
PS2505-4
Isocom Components
|
$0.7972 | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 80 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||
|
PS2505-4X
Isocom Components
|
$0.9637 | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 80 V | SEPARATE, 4 CHANNELS | 80 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||
|
PS2505-4-N
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 80 mA | 5 kV | 300 % | 40 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | PLASTIC, DIP-16 | ||||||||||||||
|
PS2505-4X-G
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 80 V | SEPARATE, 4 CHANNELS | 80 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||
|
PS2505-4XSMT&R
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL RECOGNIZED, VDE AAPROVED | 80 V | SEPARATE, 4 CHANNELS | 80 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -30 °C | 4 | TR | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
PS2505-4-F3-80
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 80 mA | 5 kV | 80 % | SEPARATE, 4 CHANNELS | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 4 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | PLASTIC, DIP-16 | ||||||||||||||||||
|
PS2505-4-F4-80
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 80 mA | 5 kV | 80 % | SEPARATE, 4 CHANNELS | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 4 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | compliant | Transistor Outputs | PLASTIC, DIP-16 | ||||||||||||||||||
|
PS2505-4-E3-XXX
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 80 % | SEPARATE, 4 CHANNELS | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 4 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-16 | ||||||||||||||||
|
PS2505-4-F3-80
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 80 % | SEPARATE, 4 CHANNELS | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 4 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-16 | ||||||||||||||||
|
PS2505-4-F3-600
NEC Electronics America Inc
|
Check for Price | Transferred | 80 mA | 5 kV | 80 % | SEPARATE, 4 CHANNELS | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 4 | NEC ELECTRONICS AMERICA INC | unknown | Transistor Outputs | PLASTIC, DIP-16 |