Filter Your Search
1 - 10 of 121 results
|
SPS1608-101M
Associated Components Technology Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 480 mΩ | 20 % | YES | 100 kHz | 300 mA | FERRITE | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
SPS1608-102M
Associated Components Technology Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1 mH | 3.4 Ω | 20 % | YES | 100 kHz | 150 mA | FERRITE | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
PS1608MT472
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 mH | 13.9 Ω | 20 % | YES | 100 kHz | 60 mA | 1 MHz | 50 | 2618 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 0.1MHZ | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 2618 | |||||||||||||
|
SPS1608-3R3M
Associated Components Technology Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.3 µH | 55 mΩ | 20 % | YES | 100 kHz | 1.6 A | FERRITE | POWER INDUCTOR | 1 | YES | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | GOLD | DUAL ENDED | WRAPAROUND | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
PS1608MT472
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 13.9 Ω | 20 % | YES | 100 kHz | 60 mA | 1 MHz | 50 | 2618 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 | 2618 | ||||||||||||||||
|
PS1608MT4R7
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 60 mΩ | 20 % | YES | 100 kHz | 1.4 A | 105 MHz | 40 | 2618 | POWER INDUCTOR | 1 | YES | Q TEST FREQUENCY : 200K | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 | 2618 | |||||||||||||||
|
PS1608KT682
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 25 Ω | 10 % | YES | 1 MHz | 50 | 2618 | POWER INDUCTOR | 1 | YES | Q MEASURED AT 100KHZ | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 2618 | |||||||||||||||
|
PS1608GT2R50T1
Thin Film Technology Corp (TFT)
|
Check for Price | Contact Manufacturer | 125 °C | -40 °C | COMPONENT | THIN FILM TECHNOLOGY CORP | compliant | 50 Ω | 20 dBm | 20 GHz | SPLITTER | 1.5 | |||||||||||||||||||||||||||||||||||||
|
PS1608-G-T2-R50-T5
Susumu Co Ltd
|
Check for Price | Yes | Active | YES | e3 | 125 °C | -40 °C | COMPONENT | 3 | Matte Tin (Sn) | SUSUMU CO LTD | unknown | 50 Ω | 20 dBm | 20 GHz | SPLITTER | 1.5 | 6 dB | SURFACE MOUNT | ||||||||||||||||||||||||||||||
|
PS1608GT2R50T5-LF
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Contact Manufacturer | YES | e3 | 125 °C | -40 °C | COMPONENT | 3 | Matte Tin (Sn) - with Nickel (Ni) barrier | THIN FILM TECHNOLOGY CORP | compliant | 50 Ω | 20 dBm | 20 GHz | SPLITTER | 1.7 | 6 dB | SURFACE MOUNT | DIE OR CHIP |