Filter Your Search
1 - 1 of 1 results
|
PS0612FKF070R1L
YAGEO Corporation
|
Check for Price | Yes | Active | 100 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 316.2 mV | e3 | 125 °C | -55 °C | Rectangular | 4 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | ONE SURFACE | 500 µm | 1.6 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | YAGEO |