Filter Your Search
1 - 1 of 1 results
|
PS0306FRF7W0R015L
YAGEO Corporation
|
Check for Price | Yes | Active | 15 mΩ | 1 % | 330 mW | 0306 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 70.4 mV | e3 | 125 °C | -55 °C | Rectangular | 4 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | ONE SURFACE | 500 µm | 800 µm | 1.6 mm | YAGEO CORP | CHIP | compliant |