Filter Your Search
1 - 10 of 644 results
|
PS1024ABLK
E-Switch Inc
|
$1.0806 | Yes | Active | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | PS1024ABLK | PUSHBUTTON SWITCH | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PS1057ABLK
E-Switch Inc
|
$1.1030 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | PUSHBUTTON SWITCH | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PS1024ARED
E-Switch Inc
|
$52.1931 | Yes | Yes | Active | NO | PANEL MOUNT | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | PUSHBUTTON SWITCH | 8 mm | 3A@125VAC | 3 A | 125 V | NON-ILLUMINATED | MOMENTARY | SPST | SOLDER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PS100R-503-LI2UPN8X-H1141
TURCK Inc
|
$704.1400 | Active | IP67, IP69K; REVERSE POLARITY PROTECTION... more | 80 °C | -40 °C | HANS TURCK GMBH & CO KG | unknown | 34 mm | CONNECTOR | 109.8 mm | STAINLESS STEEL | 16 | 50 mA | 3-WIRE INTERFACE | 0-10V | ANALOG OUTPUT | CYLINDRICAL | 1/4-18NPT | 1450 Psi | RELATIVE | 3 ms | PRESSURE SENSOR,PIEZORESISTIVE | 30 V | 18 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PS100-7-CER-2PIN
First Sensor
|
Check for Price | Contact Manufacturer | FIRST SENSOR AG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PS102R
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PS1005-T2-R50-FD-T5-LF
Thin Film Technology Corp (TFT)
|
Check for Price | Contact Manufacturer | 20 GHz | THIN FILM TECHNOLOGY CORP | compliant | ROHS COMPLIANT, 0402, 3 PIN | 50 Ω | COMPONENT | 20 dBm | 6 dB | SPLITTER | 1.7 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PS10-102M-RC
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | YES | 1 | e1 | 85 °C | -25 °C | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | 8504.50.80.00 | 1515 | 1515 | 29.2 Ω | 1 mH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 20 | 100 mA | 1.5 MHz | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PS10-M-21
Torotel Products Inc
|
Check for Price | Obsolete | NO | 1 | 125 °C | -55 °C | 2 | Toroidal | TOROTEL PRODUCTS INC | unknown | EAR99 | 8504.50.80.00 | 21.8 Ω | 175 mH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | DISK PACKAGE | YES | RADIAL | WIRE | 1 kHz | 1 % | MOLYBDENUM PERMALLOY | 30.48 mm | 15.24 mm | STANDARD: MIL-T-27 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PS10/A1011/00
Bulgin
|
Check for Price | Active | ADDITIONAL COMPONENT BLEED RESISTOR | 85 °C | -25 °C | BULGIN LTD | compliant | UL; CSA; VDE; SEMKO | SINGLE PHASE EMI FILTER | 20 mm | 1.1 kV | 350 µA | 40 mm | THROUGH HOLE MOUNT | 50/400Hz Hz | 10 A | 250 V |