Filter Your Search
1 - 10 of 612 results
|
PRVS61CR10MOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 20 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRVS61CM50KOHM20%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 50 kΩ | 20 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 194 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRVS61WLCM50KOHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 50 kΩ | 5 % | 1.5 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 274 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRVS61QPWHF100KOHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 5 % | 1.22 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRVS61R10KOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 kΩ | 20 % | 1.5 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 122.5 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRVS61M2KOHM20%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2 kΩ | 20 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 38.2 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRVS61WCK470OHM5%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 470 Ω | 5 % | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||||
|
PRVS61QF1KOHM10%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1 kΩ | 10 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 27.3 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRVS61LHK20KOHM5%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 20 kΩ | 5 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 122 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRVS61WHM10KOHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 kΩ | 5 % | 1.5 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 122.5 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 |