Parametric results for: prv6saabbxb25103ma under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: prv6saabbxb25103ma
Select parts from the table below to compare.
Compare
Compare
PRV6SAABBXB25103MA
Vishay Intertechnologies
$8.5064 Yes Active 10 kΩ 20 % 1.5 W THROUGH HOLE MOUNT PCB Mount 150 ppm/°C LINEAR POTENTIOMETER CERMET SHAFT 70 °C NO 122.5 V e3 125 °C -55 °C VERTICAL Cylindrical 1 3 1 BULK 270 deg Tin (Sn) - with Nickel (Ni) barrier FLAT 5 mm 12.7 mm 9.5 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.40.80.50