Filter Your Search
1 - 10 of 43 results
|
PRV6QPG5KOHM10%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 5 kΩ | 10 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 61.2 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV6QPG100KOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 20 % | 1.22 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV6QPG500KOHM10%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 500 kΩ | 10 % | 250 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV6QPWE100KOHM20%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 100 kΩ | 20 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 273 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV6QPWE1KOHM10%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1 kΩ | 10 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 27.3 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV6QPG10KOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 kΩ | 20 % | 1.5 W | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 122.5 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV6QPE500KOHM10%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 500 kΩ | 10 % | 250 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV6QPF50KOHM10%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 50 kΩ | 10 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 194 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV6QPG20KOHM10%FBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 20 kΩ | 10 % | 750 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 122 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV6QPG200KOHM20%LBO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 200 kΩ | 20 % | 610 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 |